Surface mount ceramic chip capacitor featuring 100nF capacitance and 100V DC rating. Dielectric material is X7R ceramic with a ±20% tolerance. Encased in a 1206 (3216 metric) package, this component operates across a temperature range of -55°C to +125°C. Termination is SMD/SMT with Sn/NiBar plating.
Kemet C1206C104M1RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104M1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.