Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rating. Features Z5U dielectric for wide temperature tolerance (-20% to +80%) and operates from 10°C to 85°C. Encased in a 1206 (3216 metric) surface mount package with lead-free termination. RoHS compliant and supplied on tape and reel.
Kemet C1206C104Z5UACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104Z5UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.