Kemet C1206C105J4RALTU technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206C105J4RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.