Surface mount ceramic chip capacitor, 1µF capacitance, 25V DC rated voltage, and ±10% tolerance. Features X7R dielectric in a 1206 (3216 mm) case code, operating from -55°C to +125°C. Designed for general purpose applications with Sn/NiBar termination and AEC-Q200 compliance. Packaged in tape and reel for automated assembly.
Kemet C1206C105K3RACAUTO technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C105K3RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.