Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 25V DC rating. Features X5R dielectric with 20% tolerance, suitable for -55°C to 85°C operating temperatures. Surface mountable in a 1206 imperial case code (3216 metric), with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for various electronic applications.
Kemet C1206C105M3PACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C105M3PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.