
Multilayer Ceramic Capacitor, 10µF capacitance, 25V DC rated voltage, X7R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This 2-terminal component is housed in a 1206 SMD package with dimensions of 3.2mm length and 1.6mm width/height.
Kemet C1206C106K3RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C106K3RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.