
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features X5R dielectric material, 10% tolerance, and a 1206 (3216 metric) SMD package. Operates from -55°C to 85°C with a 5% dissipation factor. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet C1206C106K4PAC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106K4PAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
