Multilayer ceramic capacitor with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric with a temperature coefficient of 15% and operating temperatures from -55°C to 125°C. This surface mount component has a 1206 package size, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height, with two terminals.
Kemet C1206C106K4RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C106K4RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.