Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Surface mountable in a 1206 (3216 metric) case code, with a 10% tolerance and 3.5% dissipation factor. Packaged on tape and reel.
Kemet C1206C106K4RALTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206C106K4RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.