Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rating. Features X7R dielectric, 20% tolerance, and a 1206 (3216 metric) surface mount package. Operates across a -55°C to 125°C temperature range with a 5% dissipation factor. Packaged in tape and reel for automated assembly.
Kemet C1206C106M9RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106M9RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.