
Surface mount ceramic chip capacitor, 10µF capacitance, 10V DC rated voltage, and 10V AC rated voltage. Features a Y5V dielectric with an 80% tolerance, operating temperature range of -30°C to +85°C. Housed in a 1206 (3216 metric) case code with tin/nickel bar termination. RoHS compliant and lead-free.
Kemet C1206C106Z8VACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Contact Material | Tin |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm Y5V |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106Z8VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
