This ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It is constructed with a flat construction and has a dielectric material of ceramic. The capacitor is lead free and has a tolerance of 80%. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Kemet C1206C106Z9VAC7800 technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 80% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106Z9VAC7800 to view detailed technical specifications.
No datasheet is available for this part.