Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rating. Features a Y5V dielectric with a wide tolerance of -20% to +80%. Housed in a 1206 (3216 metric) surface mount package with a maximum operating temperature of 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kemet C1206C106Z9VACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C106Z9VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.