
Multilayer Ceramic Capacitor (MLCC) with 110pF capacitance and 100V DC rating. Features C0G dielectric for excellent stability and a 5% tolerance. Designed for surface mount applications in a 1206 case code, operating from -55°C to 125°C. Offers extreme low ESR and a dissipation factor of 0.1%. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding electronic circuits.
Kemet C1206C111J1GACTU technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C111J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.