Surface mount multilayer ceramic capacitor offering 1.5nF capacitance with a 100V DC rating and 1% tolerance. Features C0G dielectric for exceptional stability and an extreme low ESR for high-frequency applications. Encased in a 1206 (3216 metric) SMD package, this lead-free, RoHS-compliant component operates from -55°C to 125°C with a dissipation factor of 0.1%. Supplied in tape and reel packaging.
Kemet C1206C152F1GACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C152F1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.