Kemet C1206C152J5GACAUTO7210 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C152J5GACAUTO7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.