Multilayer Ceramic Capacitor (MLCC) with 18pF capacitance and 50V DC rated voltage. Features a C0G dielectric for excellent stability and a 2% tolerance. This 1206 (3216 metric) case code component offers extreme low ESR, operates from -55°C to 125°C, and is surface mountable with SMD/SMT terminations. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Kemet C1206C180G5GACTU technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C180G5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.