18pF, 100V C0G multilayer ceramic capacitor with 5% tolerance. Features a 1206 (3216 metric) surface mount package, 1.6mm width, 3.2mm length, and 0.78mm height. Operating temperature range from -55°C to 125°C, with extreme low ESR and a dissipation factor of 0.1%. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet C1206C180J1GACTU technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C180J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.