This ceramic capacitor has a capacitance of 180pF and a DC rated voltage of 100V. It is available in a 1206 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is lead free and RoHS compliant.
Kemet C1206C181J1GAC7800 technical specifications.
| Capacitance | 180pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C181J1GAC7800 to view detailed technical specifications.
No datasheet is available for this part.