1.8nF, 100V C0G multilayer ceramic capacitor with 2% tolerance. Features a 1206 surface mount package, operating from -55°C to 125°C, and offering extreme low ESR. Constructed with ceramic dielectric and lead-free termination, supplied in tape and reel packaging.
Kemet C1206C182G1GACTU technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C182G1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.