This 18nF ceramic capacitor has a voltage rating of 50V and is made with X7R dielectric material. It is available in a 1206 package type and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant but not Reach SVHC compliant.
Kemet C1206C183K5RACTU technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C183K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
