Multilayer ceramic capacitor with 0.18µF capacitance and 50V DC rating. Features Z5U dielectric with a ±20% tolerance and 4% dissipation factor. This 1206 (3216 metric) surface mount component operates from -10°C to 85°C and is supplied on tape and reel.
Kemet C1206C184M5UACTU technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm Z5U |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C184M5UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.