This 200pF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a C0G dielectric material and has a lead-free construction. The capacitor is packaged in a 1206 case and has a height of 0.78mm and a length of 3.2mm. It is RoHS compliant and has a tolerance of 5%.
Kemet C1206C201J1GAC7800 technical specifications.
| Capacitance | 200pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C201J1GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.