This 2nF C0G ceramic capacitor is rated for 100V and 5% tolerance. It has a 1206 package and is constructed with a flat design. The capacitor is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications.
Kemet C1206C202J1GAC7800 technical specifications.
| Capacitance | 2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C202J1GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.