Kemet's C1206C202J8HACAUTO is a 0.002uF ceramic chip capacitor with a 10VDC voltage rating and 5% tolerance. It features an X8R dielectric and a 1206 package with a surface mount termination style. The capacitor operates over a temperature range of -55°C to 150°C and has a height of 0.78mm. This component is a multilayer ceramic (MLCC) capacitor suitable for general electronic applications.
Kemet C1206C202J8HACAUTO technical specifications.
| Capacitance | 0.002uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Dielectric | X8R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206C202J8HACAUTO to view detailed technical specifications.
No datasheet is available for this part.