Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 100V DC rated voltage. Features C0G dielectric for excellent stability and a 10% tolerance. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.78mm in height. Operating across a wide temperature range of -55°C to 125°C, it offers extreme low ESR and a dissipation factor of 0.1%. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Kemet C1206C221K1GACTU technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C221K1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.