Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 10% tolerance. Features a 2kV voltage rating, X7R dielectric, and a 1206 (3216 metric) SMD package. Operates from -55°C to 125°C, offering low ESR and a flat construction. Packaged in tape and reel, this RoHS compliant component is suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1206C221KGRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C221KGRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.