Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 250V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. 10% tolerance and 2.5% dissipation factor. Surface mountable in a 1206 (3216 metric) case code with tin-matte plating. Packaged on tape and reel.
Kemet C1206C223KARACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R Tip-Ring |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C223KARACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.