0.22µF, 50V ceramic capacitor with ±10% capacitance tolerance. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This 1206 (3216 mm) chip capacitor offers a 2-terminal design with a 1.6mm width, 3.2mm length, and 0.9mm height. Terminations are Sn/NiBar, supplied on a 7" reel.
Kemet C1206C224K5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C224K5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.