General purpose ceramic chip capacitor, 2.2µF capacitance, 50V DC rated voltage, and ±5% tolerance. Features X7R dielectric material in a 1206 (3216 mm) surface mount case code. Operating temperature range from -55°C to +125°C. Packaged on a 7" reel with Sn/NiBar terminations.
Kemet C1206C225J5RACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C225J5RACTU to view detailed technical specifications.
No datasheet is available for this part.