
Surface mount ceramic chip capacitor with 2.2µF capacitance and 16V DC rating. Features a Y5V dielectric, 20% tolerance, and a 1206 (3216 mm) case code. Operates within a -30°C to +85°C temperature range with a 7% dissipation factor. Lead-free and RoHS compliant, packaged on a 7" reel.
Kemet C1206C225M4VACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7% |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C225M4VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
