Kemet C1206C225Z4VAC technical specifications.
| Capacitance | 2.2F |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C225Z4VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.