
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 16V voltage rating. Features Y5V dielectric, offering a wide temperature tolerance from -30°C to 85°C. This surface mount component is housed in a 1206 (3216 metric) case code, with tin terminations and a maximum dissipation factor of 7%. Packaged on tape and reel, it is RoHS compliant.
Kemet C1206C225Z4VACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Contact Material | Tin |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dissipation Factor | 7% |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C225Z4VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.