General purpose ceramic chip capacitor, 22µF capacitance, 6.3V DC rated voltage. Features X7R dielectric with ±10% tolerance, operating temperature range of -55ºC to +125ºC. Encased in a 1206 (3216 mm) package with Sn/NiBar termination, supplied on a 7" reel.
Kemet C1206C226K8RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C226K8RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.