Kemet C1206C226M8RAC7210 technical specifications.
| Capacitance | 2.2E-05F |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C226M8RAC7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.