Multilayer Ceramic Capacitor (MLCC) with 270pF capacitance and 200V DC rating. Features C0G dielectric for excellent stability and a 10% tolerance. Designed for surface mount applications in a 1206 case code, offering extreme low ESR and operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet C1206C271K2GACTU technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C271K2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.