Kemet's C1206C273M5GACTU ceramic capacitor features a capacitance of 27nF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 50V. The capacitor is packaged in a 1206 case, suitable for surface mount technology (SMT). It is available in quantities of 4000, packaged on tape and reel, and is compliant with RoHS regulations.
Kemet C1206C273M5GACTU technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C273M5GACTU to view detailed technical specifications.
No datasheet is available for this part.