Kemet C1206C331J2GAC7800 technical specifications.
| Capacitance | 330pF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SMD Comm C0G |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C331J2GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.