Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 200V DC rating. Features C0G dielectric for excellent stability and 5% tolerance. Surface mountable in a 1206 (3216 metric) case code, operating from -55°C to 125°C. Designed with extreme low ESR and lead-free, RoHS-compliant termination. Packaged in tape and reel.
Kemet C1206C331J2GACTU technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C331J2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.