
Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 500V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1206 case size component offers 10% tolerance and is designed for surface mount applications. Packaged on tape and reel, this RoHS compliant capacitor is suitable for demanding automotive and medical environments.
Kemet C1206C331KCRACTU technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C331KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.