Kemet C1206C332K1RAC technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C332K1RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.