Kemet C1206C334K1RAL technical specifications.
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206C334K1RAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.