Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 25V DC rating. Features X5R dielectric material, 20% tolerance, and a 1206 surface mount package. Operates from -55°C to 85°C. RoHS compliant and lead-free. Packaged in tape and reel for automated assembly.
Kemet C1206C335M3PACTU technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C335M3PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.