Multilayer ceramic capacitor with 360pF capacitance and 5% tolerance, rated for 50V DC. Features C0G dielectric for high stability and extreme low ESR, operating from -55°C to 125°C. Packaged in a 1206 (3216 metric) surface mount case with SMD/SMT terminations, supplied on tape and reel.
Kemet C1206C361J5GACTU technical specifications.
| Capacitance | 360pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C361J5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.