This ceramic capacitor from Kemet features a capacitance of 430pF, a voltage rating of 50V, and a tolerance of 5%. It has a package type of 1206 and is constructed with C0G dielectric material. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet C1206C431J5GACTU technical specifications.
| Capacitance | 430pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C431J5GACTU to view detailed technical specifications.
No datasheet is available for this part.