Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 10% tolerance. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Rated for 1.5kV AC and 2kV DC, with an extreme low ESR and 0.1% dissipation factor. Packaged in a 1206 (3216 metric) surface-mount case, measuring 3.2mm x 1.6mm x 1.6mm, supplied on tape and reel. Lead-free and RoHS compliant.
Kemet C1206C470KFGACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C470KFGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.