Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 1% tolerance. Features C0G dielectric for excellent stability and a 50V DC voltage rating. This 1206 (3216 metric) surface mount component offers extreme low ESR, a dissipation factor of 0.1%, and operates across a -55°C to 125°C temperature range. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kemet C1206C471F5GACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C471F5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.