
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 200V voltage rating. Features C0G dielectric for excellent stability and 5% tolerance. Surface mountable in a 1206 (3216 metric) case code, this component operates from -55°C to 125°C. Constructed with ceramic material and lead-free termination, it is supplied on tape and reel.
Kemet C1206C471J2GACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C471J2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
