Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 100V DC rated voltage. Features NP0 dielectric material for stable performance across a -55°C to 125°C operating temperature range. This 1206 (3216 metric) case code component offers 10% tolerance and a low dissipation factor of 0.1%. Designed for surface mount applications with SMD/SMT termination, it is packaged in tape and reel and is lead-free and RoHS compliant.
Kemet C1206C471K1GACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C471K1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.