The Kemet C1206C472JCGACAUTO is a ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 form factor with dimensions of 1.6mm width, 3.2mm length, and 1mm height.
Kemet C1206C472JCGACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C472JCGACAUTO to view detailed technical specifications.
No datasheet is available for this part.